
7427004 | |
|---|---|
DigiKey Part Number | 732-1547-ND |
Manufacturer | |
Manufacturer Product Number | 7427004 |
Description | FERRITE CORE 279 OHM SOLID 6.3MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 279Ohm @ 100MHz ID 0.248" Dia (6.30mm) OD 0.555" Dia (14.10mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 279Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.248" Dia (6.30mm) | |
Outer Dimension | 0.555" Dia (14.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 50 | 25,39920 Kč | 1 269,96 Kč |
| 100 | 24,39130 Kč | 2 439,13 Kč |
| 500 | 23,18180 Kč | 11 590,90 Kč |
| 896 | 22,17398 Kč | 19 867,89 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |




