742700391
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742700391

DigiKey Part Number
732-742700391-ND
Manufacturer
Manufacturer Product Number
742700391
Description
FERRITE CORE 47 OHM SOLID 5.45MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 47Ohm @ 100MHz ID 0.215" Dia (5.45mm) OD 0.307" Dia (7.80mm) Length 0.386" (9.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
47Ohm @ 100MHz
Material
7W850
Inner Dimension
0.215" Dia (5.45mm)
Outer Dimension
0.307" Dia (7.80mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.386" (9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,41000 Kč5,41 Kč
105,13900 Kč51,39 Kč
504,77700 Kč238,85 Kč
5004,30684 Kč2 153,42 Kč
1 0004,04469 Kč4 044,69 Kč
Manufacturers Standard Package
Unit Price without VAT:5,41000 Kč
Unit Price with VAT:6,54610 Kč