Solid Free Hanging Ferrite Core 178Ohm @ 100MHz ID 0.140" Dia (3.55mm) OD 0.472" Dia (12.00mm) Length 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742700381

DigiKey Part Number
732-13469-ND
Manufacturer
Manufacturer Product Number
742700381
Description
FERRITE CORE 178OHM SOLID 3.55MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 178Ohm @ 100MHz ID 0.140" Dia (3.55mm) OD 0.472" Dia (12.00mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
178Ohm @ 100MHz
Material
4W1500
Inner Dimension
0.140" Dia (3.55mm)
Outer Dimension
0.472" Dia (12.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 048
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1013,39700 Kč133,97 Kč
5012,37620 Kč618,81 Kč
12811,32906 Kč1 450,12 Kč
25610,32102 Kč2 642,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč