
74270038 | |
|---|---|
DigiKey Part Number | 732-13465-ND |
Manufacturer | |
Manufacturer Product Number | 74270038 |
Description | FERRITE CORE 297OHM SOLID 3.55MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 297Ohm @ 100MHz ID 0.140" Dia (3.55mm) OD 0.472" Dia (12.00mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 297Ohm @ 100MHz | |
Material | 4W1500 | |
Inner Dimension | 0.140" Dia (3.55mm) | |
Outer Dimension | 0.472" Dia (12.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 19,99800 Kč | 199,98 Kč |
| 50 | 19,43760 Kč | 971,88 Kč |
| 100 | 18,03560 Kč | 1 803,56 Kč |
| 250 | 17,33508 Kč | 4 333,77 Kč |
| 500 | 15,97064 Kč | 7 985,32 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |



