
74270036 | |
|---|---|
DigiKey Part Number | 732-1544-ND |
Manufacturer | |
Manufacturer Product Number | 74270036 |
Description | FERRITE CORE 222 OHM SOLID 5.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 222Ohm @ 100MHz ID 0.216" Dia (5.50mm) OD 0.413" Dia (10.50mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 222Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.216" Dia (5.50mm) | |
Outer Dimension | 0.413" Dia (10.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 50 | 19,15020 Kč | 957,51 Kč |
| 100 | 17,73910 Kč | 1 773,91 Kč |
| 500 | 17,13436 Kč | 8 567,18 Kč |
| 896 | 15,72343 Kč | 14 088,19 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



