Solid Free Hanging Ferrite Core 179Ohm @ 100MHz ID 0.271" Dia (6.90mm) OD 0.610" Dia (15.50mm) Length 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270035

DigiKey Part Number
732-1549-ND
Manufacturer
Manufacturer Product Number
74270035
Description
FERRITE CORE 179 OHM SOLID 6.8MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 179Ohm @ 100MHz ID 0.271" Dia (6.90mm) OD 0.610" Dia (15.50mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74270035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
179Ohm @ 100MHz
Material
4W620
Inner Dimension
0.271" Dia (6.90mm)
Outer Dimension
0.610" Dia (15.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1042,73100 Kč427,31 Kč
5040,92100 Kč2 046,05 Kč
10039,10670 Kč3 910,67 Kč
50037,49402 Kč18 747,01 Kč
88235,67993 Kč31 469,70 Kč
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč