
74270031 | |
|---|---|
DigiKey Part Number | 732-1542-ND |
Manufacturer | |
Manufacturer Product Number | 74270031 |
Description | FERRITE CORE 192 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 192Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.453" Dia (11.50mm) Length 0.807" (20.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 192Ohm @ 100MHz | |
Material | 4W1500 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.453" Dia (11.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.807" (20.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 50 | 12,54000 Kč | 627,00 Kč |
| 100 | 11,65180 Kč | 1 165,18 Kč |
| 500 | 11,18774 Kč | 5 593,87 Kč |
| 1 000 | 10,32094 Kč | 10 320,94 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |










