
742700221 | |
|---|---|
DigiKey Part Number | 732-3979-ND |
Manufacturer | |
Manufacturer Product Number | 742700221 |
Description | FERRITE CORE 33 OHM SOLID 4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 33Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.236" Dia (6.00mm) Length 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 742700221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 33Ohm @ 100MHz | |
Material | 4W1500 | |
Inner Dimension | 0.157" Dia (4.00mm) | |
Outer Dimension | 0.236" Dia (6.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 50 | 11,85120 Kč | 592,56 Kč |
| 100 | 11,04700 Kč | 1 104,70 Kč |
| 500 | 10,62330 Kč | 5 311,65 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






