Solid Free Hanging Ferrite Core 54Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.236" Dia (6.00mm) Length 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270022

DigiKey Part Number
732-3980-ND
Manufacturer
Manufacturer Product Number
74270022
Description
FERRITE CORE 54 OHM SOLID 4MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 54Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.236" Dia (6.00mm) Length 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74270022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
54Ohm @ 100MHz
Material
4W1500
Inner Dimension
0.157" Dia (4.00mm)
Outer Dimension
0.236" Dia (6.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
2514,31240 Kč357,81 Kč
10012,63870 Kč1 263,87 Kč
25011,79248 Kč2 948,12 Kč
50010,52252 Kč5 261,26 Kč
1 00010,09920 Kč10 099,20 Kč
2 5009,69604 Kč24 240,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč