Solid Free Hanging Ferrite Core 79Ohm @ 100MHz ID 0.118" Dia (3.00mm) OD 0.222" Dia (5.65mm) Length 0.386" (9.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270021

DigiKey Part Number
732-3981-ND
Manufacturer
Manufacturer Product Number
74270021
Description
FERRITE CORE 79 OHM SOLID 3MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 79Ohm @ 100MHz ID 0.118" Dia (3.00mm) OD 0.222" Dia (5.65mm) Length 0.386" (9.80mm)
Datasheet
 Datasheet
EDA/CAD Models
74270021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
79Ohm @ 100MHz
Material
4W620
Inner Dimension
0.118" Dia (3.00mm)
Outer Dimension
0.222" Dia (5.65mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.386" (9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 599
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1012,68300 Kč126,83 Kč
5011,85120 Kč592,56 Kč
10011,04700 Kč1 104,70 Kč
50010,62330 Kč5 311,65 Kč
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč