
74270020 | |
|---|---|
DigiKey Part Number | 732-3982-ND |
Manufacturer | |
Manufacturer Product Number | 74270020 |
Description | FERRITE CORE 103 OHM SOLID 2.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 103Ohm @ 100MHz ID 0.094" Dia (2.40mm) OD 0.295" Dia (7.50mm) Length 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270020 Models |
Category | Impedance @ Frequency 103Ohm @ 100MHz |
Manufacturer Würth Elektronik | Material 3W800 |
Series | Inner Dimension 0.094" Dia (2.40mm) |
Packaging Tray | Outer Dimension 0.295" Dia (7.50mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.295" (7.50mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 12,47200 Kč | 124,72 Kč |
| 50 | 11,64980 Kč | 582,49 Kč |
| 100 | 10,85740 Kč | 1 085,74 Kč |
| 500 | 10,44152 Kč | 5 220,76 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |


