Solid Free Hanging Ferrite Core 51Ohm @ 100MHz ID 0.063" Dia (1.60mm) OD 0.161" Dia (4.10mm) Length 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270012

DigiKey Part Number
732-3987-ND
Manufacturer
Manufacturer Product Number
74270012
Description
FERRITE CORE 51 OHM SOLID 1.6MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 51Ohm @ 100MHz ID 0.063" Dia (1.60mm) OD 0.161" Dia (4.10mm) Length 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74270012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
51Ohm @ 100MHz
Material
3W800
Inner Dimension
0.063" Dia (1.60mm)
Outer Dimension
0.161" Dia (4.10mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 217
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
5013,74940 Kč687,47 Kč
10013,28330 Kč1 328,33 Kč
50012,82054 Kč6 410,27 Kč
1 00011,85295 Kč11 852,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč