
74269242261 | |
|---|---|
DigiKey Part Number | 732-74269242261TR-ND - Tape & Reel (TR) 732-74269242261CT-ND - Cut Tape (CT) 732-74269242261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74269242261 |
Description | FERRITE BEAD 260 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 260 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74269242261 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 50 | 2,50500 Kč | 125,25 Kč |
| 100 | 2,42080 Kč | 242,08 Kč |
| 500 | 2,31550 Kč | 1 157,75 Kč |
| 1 000 | 2,21025 Kč | 2 210,25 Kč |
| 2 000 | 2,10500 Kč | 4 210,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,89450 Kč | 18 945,00 Kč |
| 20 000 | 1,72400 Kč | 34 480,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |









