


742692004 | |
|---|---|
DigiKey Part Number | 732-4520-2-ND - Tape & Reel (TR) 732-4520-1-ND - Cut Tape (CT) 732-4520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742692004 |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742692004 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 750mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 50 | 2,48180 Kč | 124,09 Kč |
| 100 | 2,39840 Kč | 239,84 Kč |
| 500 | 2,29410 Kč | 1 147,05 Kč |
| 1 000 | 2,18983 Kč | 2 189,83 Kč |
| 2 000 | 2,08555 Kč | 4 171,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,80296 Kč | 27 044,40 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |




