Cable Clamp, P-Type Silver Fastener 0.220" ~ 0.268" (5.60mm ~ 6.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7425132

DigiKey Part Number
732-10311-ND
Manufacturer
Manufacturer Product Number
7425132
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.220" ~ 0.268" (5.60mm ~ 6.80mm)
Datasheet
 Datasheet
EDA/CAD Models
7425132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Grounding
Opening Size
0.220" ~ 0.268" (5.60mm ~ 6.80mm)
Mounting Type
Fastener
Material
Polyamide (PA), Nylon, Metallized Film
Color
Silver
Length
-
Width
0.374" (9.50mm)
Height
-
Panel Hole Size
0.169" (4.29mm)
Material Thickness
0.043" (1.10mm)
Material Flammability Rating
-
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
0.433" (11.00mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1025,80700 Kč258,07 Kč
2523,18160 Kč579,54 Kč
5021,97240 Kč1 098,62 Kč
10019,55330 Kč1 955,33 Kč
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč