7425130 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 3 863
Unit Price: 12,81000 Kč
Datasheet

MFR Recommended


Würth Elektronik
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet
Cable Clamp, P-Type Silver Fastener 0.118" ~ 0.129" (3.00mm ~ 3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7425130

DigiKey Part Number
732-10309-ND
Manufacturer
Manufacturer Product Number
7425130
Description
CBL CLAMP P-TYPE SILVER FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.118" ~ 0.129" (3.00mm ~ 3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
7425130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Grounding
Opening Size
0.118" ~ 0.129" (3.00mm ~ 3.30mm)
Mounting Type
Fastener
Material
Polyamide (PA), Nylon, Metallized Film
Color
Silver
Length
-
Width
0.354" (9.00mm)
Height
-
Panel Hole Size
0.169" (4.29mm)
Material Thickness
0.035" (0.89mm)
Material Flammability Rating
-
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
0.370" (9.40mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1023,39200 Kč233,92 Kč
2521,16600 Kč529,15 Kč
5020,15800 Kč1 007,90 Kč
10017,94070 Kč1 794,07 Kč
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč