
7425113 | |
|---|---|
DigiKey Part Number | 732-7425113-ND |
Manufacturer | |
Manufacturer Product Number | 7425113 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.472" ~ 0.551" (12.00mm ~ 14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7425113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.472" ~ 0.551" (12.00mm ~ 14.00mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Silver | |
Length | 1.362" (34.60mm) | |
Width | 0.410" (10.41mm) | |
Height | 0.730" (18.54mm) | |
Panel Hole Size | 0.169" (4.29mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 49,76500 Kč | 497,65 Kč |
| 50 | 45,77560 Kč | 2 288,78 Kč |
| 100 | 41,78600 Kč | 4 178,60 Kč |
| 250 | 37,79640 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



