
7425111 | |
|---|---|
DigiKey Part Number | 732-7425111-ND |
Manufacturer | |
Manufacturer Product Number | 7425111 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.406" ~ 0.453" (10.30mm ~ 11.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.406" ~ 0.453" (10.30mm ~ 11.50mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Silver | |
Length | 1.278" (32.45mm) | |
Width | 0.409" (10.40mm) | |
Height | 0.626" (15.90mm) | |
Panel Hole Size | 0.169" (4.29mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 39,21600 Kč | 392,16 Kč |
| 50 | 36,18500 Kč | 1 809,25 Kč |
| 100 | 32,96430 Kč | 3 296,43 Kč |
| 250 | 29,93312 Kč | 7 483,28 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |


