
7425107 | |
|---|---|
DigiKey Part Number | 732-7425107-ND |
Manufacturer | |
Manufacturer Product Number | 7425107 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.256" ~ 0.295" (6.50mm ~ 7.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.256" ~ 0.295" (6.50mm ~ 7.50mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Silver | |
Length | 0.976" (24.80mm) | |
Width | 0.409" (10.40mm) | |
Height | 0.252" (6.40mm) | |
Panel Hole Size | 0.169" (4.29mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 50 | 21,97240 Kč | 1 098,62 Kč |
| 100 | 19,95650 Kč | 1 995,65 Kč |
| 250 | 18,14228 Kč | 4 535,57 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |






