
7425106 | |
|---|---|
DigiKey Part Number | 732-7425106-ND |
Manufacturer | |
Manufacturer Product Number | 7425106 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.217" ~ 0.256" (5.50mm ~ 6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7425106 Models |
Category | Material Aluminum |
Manufacturer Würth Elektronik | Color Silver |
Series | Length 0.921" (23.40mm) |
Packaging Bag | Width 0.409" (10.40mm) |
Part Status Active | Height 0.354" (8.99mm) |
Type Clamp, P-Type | Panel Hole Size 0.169" (4.29mm) |
Opening Size 0.217" ~ 0.256" (5.50mm ~ 6.50mm) | Material Thickness 0.031" (0.80mm) |
Mounting Type Fastener | Screw Size #8 (M4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 23,37900 Kč | 233,79 Kč |
| 50 | 21,59800 Kč | 1 079,90 Kč |
| 100 | 19,61460 Kč | 1 961,46 Kč |
| 250 | 17,83144 Kč | 4 457,86 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |





