
726300001 | |
|---|---|
DigiKey Part Number | 732-726300001-ND |
Manufacturer | |
Manufacturer Product Number | 726300001 |
Description | RED PLASTIC COVER FOR SMA JACK C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For SMA Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 726300001 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer Würth Elektronik | For Use With/Related Products SMA Jacks |
Packaging Bag | Body Material Silicone Rubber |
Part Status Active | Color Red |
Connector Style SMA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 25 | 12,02960 Kč | 300,74 Kč |
| 100 | 11,25360 Kč | 1 125,36 Kč |
| 250 | 10,40188 Kč | 2 600,47 Kč |
| 500 | 9,58936 Kč | 4 794,68 Kč |
| 1 000 | 7,96472 Kč | 7 964,72 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |



