
726181101 | |
|---|---|
DigiKey Part Number | 732-3807-ND |
Manufacturer | |
Manufacturer Product Number | 726181101 |
Description | DUST COVER 15POS D-SUB FEMALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 50 | 14,45500 Kč | 722,75 Kč |
| 100 | 12,49800 Kč | 1 249,80 Kč |
| 250 | 11,57072 Kč | 2 892,68 Kč |
| 500 | 9,63556 Kč | 4 817,78 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |





