
726181002 | |
|---|---|
DigiKey Part Number | 732-3806-ND |
Manufacturer | |
Manufacturer Product Number | 726181002 |
Description | DUST COVER 9POS D-SUB MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 50 | 13,00200 Kč | 650,10 Kč |
| 100 | 11,24860 Kč | 1 124,86 Kč |
| 500 | 10,40156 Kč | 5 200,78 Kč |
| 1 000 | 8,66797 Kč | 8 667,97 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











