
726142002 | |
|---|---|
DigiKey Part Number | 732-11582-ND |
Manufacturer | |
Manufacturer Product Number | 726142002 |
Description | CONN COVER FOR USB A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For USB-A (USB TYPE-A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | USB-A (USB TYPE-A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 11,17800 Kč | 111,78 Kč |
| 50 | 10,19240 Kč | 509,62 Kč |
| 100 | 8,82840 Kč | 882,84 Kč |
| 500 | 8,14636 Kč | 4 073,18 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |


