
714656010100 | |
|---|---|
DigiKey Part Number | 732-11184-ND |
Manufacturer | |
Manufacturer Product Number | 714656010100 |
Description | CAP FOR PUSHBUTTON SWITCH 465031 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Slip On |
Datasheet | Datasheet |
EDA/CAD Models | 714656010100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | WS-PBSU, WS-PBTU, WS-PBTV Series | |
Mounting Type | Slip On | |
Size | 5.10mm Dia x 4.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 50 | 5,22860 Kč | 261,43 Kč |
| 100 | 4,93450 Kč | 493,45 Kč |
| 500 | 4,64056 Kč | 2 320,28 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



