Square Tactile Switch Cap Clear Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square Tactile Switch Cap Clear Snap Fit
Tact Switches from Würth Elektronik eiSos

714409000

DigiKey Part Number
714409000-ND
Manufacturer
Manufacturer Product Number
714409000
Description
CAP TACT ILLUM TRANS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Clear Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
714409000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Switch Type
Tactile
Shape
Square
Color
Clear
Illumination
Illuminated
For Use With/Related Products
WS-TATL Series
Mounting Type
Snap Fit
Size
13.40mm L x 13.40mm W x 5.35mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1063,09900 Kč630,99 Kč
6060,71567 Kč3 642,94 Kč
12053,70067 Kč6 444,08 Kč
30049,02473 Kč14 707,42 Kč
1 00045,35589 Kč45 355,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč