Square Tactile Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square Tactile Switch Cap Red Snap Fit
Tact Switches from Würth Elektronik eiSos

714306050

DigiKey Part Number
714306050-ND
Manufacturer
Manufacturer Product Number
714306050
Description
CAP TACTILE SQUARE RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Red Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
714306050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Square
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
WS-TATV / WS-TASV Series (Plunger for Cap)
Mounting Type
Snap Fit
Size
12.00mm L x 12.00mm W x 5.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,29100 Kč52,91 Kč
504,69520 Kč234,76 Kč
1004,31300 Kč431,30 Kč
1 0004,17272 Kč4 172,72 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč