714301050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
714301050
Tact Switches from Würth Elektronik eiSos

714301050

DigiKey Part Number
714301050-ND
Manufacturer
Manufacturer Product Number
714301050
Description
CAP TACTILE SQUARE BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
714301050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Square
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
WS-TATV / WS-TASV Series (Plunger for Cap)
Mounting Type
Snap Fit
Size
12.00mm L x 12.00mm W x 5.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
1 0003,27749 Kč3 277,49 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč