


714286050 | |
|---|---|
DigiKey Part Number | 732-714286050-ND |
Manufacturer | |
Manufacturer Product Number | 714286050 |
Description | WS-ROTV_WS-ROTU_WS-ROSV_SEGMENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Round Selector Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Selector | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | WS-TOTV Series | |
Mounting Type | Snap Fit | |
Size | 9.40mm Dia x 6.80mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 13,30430 Kč | 1 330,43 Kč |
| 250 | 11,75216 Kč | 2 938,04 Kč |
| 500 | 10,44188 Kč | 5 220,94 Kč |
| 1 000 | 9,65572 Kč | 9 655,72 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


