Board Support Snap Lock / Screw Mount Nylon 0.378" (9.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709952000

DigiKey Part Number
732-12640-ND
Manufacturer
Manufacturer Product Number
709952000
Description
BRD SPT SNAP LOCK SCRW MNT 9.6MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.378" (9.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.378" (9.60mm)
Length - Overall
0.787" (20.00mm)
Support Hole Diameter
0.157" (4.00mm)
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Hole Diameter
0.315" (8.00mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,43800 Kč54,38 Kč
504,83800 Kč241,90 Kč
1004,25420 Kč425,42 Kč
5003,95098 Kč1 975,49 Kč
1 0003,34624 Kč3 346,24 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč