Board Support Resting Mount / Snap Lock Nylon 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709905651

DigiKey Part Number
732-12629-ND
Manufacturer
Manufacturer Product Number
709905651
Description
BRD SPT REST MNT SNAP LOCK 9.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.374" (9.50mm)
Datasheet
 Datasheet
EDA/CAD Models
709905651 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.374" (9.50mm)
Length - Overall
1.028" (26.10mm)
Support Hole Diameter
0.157" (4.00mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.157" (4.00mm)
Mounting Panel Thickness
0.063" (1.60mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1016,25200 Kč162,52 Kč
5015,01360 Kč750,68 Kč
10013,81670 Kč1 381,67 Kč
50012,57780 Kč6 288,90 Kč
1 00011,35992 Kč11 359,92 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč