Board Support Resting Mount / Snap Lock Nylon 0.752" (19.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709905650

DigiKey Part Number
732-12628-ND
Manufacturer
Manufacturer Product Number
709905650
Description
BRD SPT REST MNT SNAP LCK 19.1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.752" (19.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.752" (19.10mm)
Length - Overall
1.406" (35.70mm)
Support Hole Diameter
0.157" (4.00mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.157" (4.00mm)
Mounting Panel Thickness
0.063" (1.60mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1015,60200 Kč156,02 Kč
5014,41300 Kč720,65 Kč
10013,26440 Kč1 326,44 Kč
50012,07468 Kč6 037,34 Kč
1 00010,90552 Kč10 905,52 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč