
709905640 | |
|---|---|
DigiKey Part Number | 732-12626-ND |
Manufacturer | |
Manufacturer Product Number | 709905640 |
Description | BRD SPT REST MNT SNAP LCK 15.9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.626" (15.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 709905640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.626" (15.90mm) | |
Length - Overall | 1.280" (32.50mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 50 | 17,11340 Kč | 855,67 Kč |
| 100 | 15,72330 Kč | 1 572,33 Kč |
| 500 | 14,31224 Kč | 7 156,12 Kč |
| 1 000 | 12,92133 Kč | 12 921,33 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



