
709905631 | |
|---|---|
DigiKey Part Number | 732-12625-ND |
Manufacturer | |
Manufacturer Product Number | 709905631 |
Description | BRD SPT REST MNT SNAP LOCK 6.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.252" (6.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.252" (6.40mm) | |
Length - Overall | 0.906" (23.00mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 50 | 16,38680 Kč | 819,34 Kč |
| 100 | 15,05770 Kč | 1 505,77 Kč |
| 500 | 13,70750 Kč | 6 853,75 Kč |
| 1 000 | 12,35690 Kč | 12 356,90 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



