Board Support Snap Lock / Screw Mount Nylon 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709851000

DigiKey Part Number
732-12618-ND
Manufacturer
Manufacturer Product Number
709851000
Description
BRD SPT SNAP LOCK SCRW MNT 9.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.374" (9.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.374" (9.50mm)
Length - Overall
0.783" (19.90mm)
Support Hole Diameter
0.157" (4.00mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.402" (10.20mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,87400 Kč78,74 Kč
507,33680 Kč366,84 Kč
1006,75300 Kč675,30 Kč
5005,62410 Kč2 812,05 Kč
1 0005,05968 Kč5 059,68 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč