



709670090 | |
|---|---|
DigiKey Part Number | 732-10376-ND |
Manufacturer | |
Manufacturer Product Number | 709670090 |
Description | BOARD SUPRT SNAP LOCK NYLON 9MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.654" (16.60mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 50 | 5,56360 Kč | 278,18 Kč |
| 100 | 4,98100 Kč | 498,10 Kč |
| 1 000 | 4,41919 Kč | 4 419,19 Kč |
| 2 000 | 3,83871 Kč | 7 677,42 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |


