



709652500 | |
|---|---|
DigiKey Part Number | 732-10359-ND |
Manufacturer | |
Manufacturer Product Number | 709652500 |
Description | BOARD SPT SNAP LOCK NYLON 6.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.256" (6.50mm) | |
Length - Overall | 0.547" (13.90mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.079" (2.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 50 | 4,17440 Kč | 208,72 Kč |
| 100 | 3,72920 Kč | 372,92 Kč |
| 1 000 | 3,30593 Kč | 3 305,93 Kč |
| 2 000 | 2,88261 Kč | 5 765,22 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


