Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
709652000
709652000

709652000

DigiKey Part Number
732-10358-ND
Manufacturer
Manufacturer Product Number
709652000
Description
BOARD SUPRT SNAP LOCK NYLON 6MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
709652000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.236" (6.00mm)
Manufacturer
Würth Elektronik
Length - Overall
0.528" (13.41mm)
Series
Support Hole Diameter
0.079" (2.00mm)
Packaging
Bag
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Part Status
Active
Mounting Hole Diameter
0.079" (2.00mm)
Holding Type
Snap Lock
Mounting Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 672
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
504,22060 Kč211,03 Kč
1003,77960 Kč377,96 Kč
1 0003,35968 Kč3 359,68 Kč
2 0002,91872 Kč5 837,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč