Board Support Snap Lock / Snap Lock Nylon 0.252" (6.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709621200

DigiKey Part Number
732-12590-ND
Manufacturer
Manufacturer Product Number
709621200
Description
BOARD SPT SNAP LOCK NYLON 6.40MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.252" (6.40mm)
Datasheet
 Datasheet
EDA/CAD Models
709621200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.252" (6.40mm)
Manufacturer
Würth Elektronik
Length - Overall
0.638" (16.20mm)
Series
Support Hole Diameter
0.157" (4.00mm)
Packaging
Bag
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Part Status
Active
Mounting Hole Diameter
0.157" (4.00mm)
Holding Type
Snap Lock
Mounting Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 087
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
104,11600 Kč41,16 Kč
503,67460 Kč183,73 Kč
1003,21270 Kč321,27 Kč
5003,00272 Kč1 501,36 Kč
2 0002,70874 Kč5 417,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč