
709442000 | |
|---|---|
DigiKey Part Number | 732-12548-ND |
Manufacturer | |
Manufacturer Product Number | 709442000 |
Description | BRD SPT SNAP FIT/LOCK NYLON 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.766" (19.45mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.063" (0.80mm ~ 1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 3,89100 Kč | 38,91 Kč |
| 50 | 3,46620 Kč | 173,31 Kč |
| 100 | 3,05220 Kč | 305,22 Kč |
| 500 | 2,82754 Kč | 1 413,77 Kč |
| 1 000 | 2,69646 Kč | 2 696,46 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |



