
709261000 | |
|---|---|
DigiKey Part Number | 732-12519-ND |
Manufacturer | |
Manufacturer Product Number | 709261000 |
Description | BRD SPT SNAP LOCK SCRW MNT 5.4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.213" (5.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.213" (5.40mm) | |
Length - Overall | 0.606" (15.40mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.276" (7.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 50 | 9,93620 Kč | 496,81 Kč |
| 100 | 8,72890 Kč | 872,89 Kč |
| 250 | 8,12372 Kč | 2 030,93 Kč |
| 500 | 7,72054 Kč | 3 860,27 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




