T1, T1 3/4 LED Standoff Black Nylon 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

705820120

DigiKey Part Number
732-11609-ND
Manufacturer
Manufacturer Product Number
705820120
Description
LED HOLDER T1T1 3/4 NYL BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Nylon 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
705820120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bag
Part Status
Active
Color
Black
Length
0.472" (12.00mm)
LED
T1, T1 3/4
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
104,13700 Kč41,37 Kč
503,32600 Kč166,30 Kč
1003,02370 Kč302,37 Kč
5002,70118 Kč1 350,59 Kč
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč