T1, T1 3/4 LED Standoff Black Nylon 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

705820080

DigiKey Part Number
732-11601-ND
Manufacturer
Manufacturer Product Number
705820080
Description
LED HOLDER T1T1 3/4 NYL BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
705820080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Würth Elektronik
Length
0.315" (8.00mm)
Packaging
Bag
LED
T1, T1 3/4
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 976
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,77500 Kč37,75 Kč
503,07000 Kč153,50 Kč
1002,77380 Kč277,38 Kč
5002,47680 Kč1 238,40 Kč
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč