
705820075 | |
|---|---|
DigiKey Part Number | 732-11600-ND |
Manufacturer | |
Manufacturer Product Number | 705820075 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 705820075 Models |
Category | Color Black |
Manufacturer Würth Elektronik | Length 0.295" (7.50mm) |
Packaging Bag | LED T1, T1 3/4 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 50 | 3,07000 Kč | 153,50 Kč |
| 100 | 2,77380 Kč | 277,38 Kč |
| 500 | 2,47680 Kč | 1 238,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |








