
705820045 | |
|---|---|
DigiKey Part Number | 732-11594-ND |
Manufacturer | |
Manufacturer Product Number | 705820045 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.177" (4.50mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,62100 Kč | 36,21 Kč |
| 50 | 2,93860 Kč | 146,93 Kč |
| 100 | 2,65230 Kč | 265,23 Kč |
| 500 | 2,36812 Kč | 1 184,06 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |








