T1, T1 3/4 LED Standoff Black Nylon 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

705820035

DigiKey Part Number
732-11592-ND
Manufacturer
Manufacturer Product Number
705820035
Description
LED HOLDER T1T1 3/4 NYL BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Nylon 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bag
Part Status
Active
Color
Black
Length
0.138" (3.50mm)
LED
T1, T1 3/4
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 329
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,84300 Kč38,43 Kč
503,12460 Kč156,23 Kč
1002,82210 Kč282,21 Kč
5002,51976 Kč1 259,88 Kč
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč