Board Support Snap Fit / Snap Fit Nylon 0.874" (22.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

702938000

DigiKey Part Number
732-12507-ND
Manufacturer
Manufacturer Product Number
702938000
Description
BOARD SPT SNAP FIT NYLON 22.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 0.874" (22.20mm)
Datasheet
 Datasheet
EDA/CAD Models
702938000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Fit
Between Board Height
0.874" (22.20mm)
Length - Overall
1.008" (25.60mm)
Support Hole Diameter
0.189" (4.80mm)
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Hole Diameter
0.189" (4.80mm)
Mounting Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
105,01900 Kč50,19 Kč
504,45580 Kč222,79 Kč
1003,93080 Kč393,08 Kč
2503,64860 Kč912,15 Kč
5003,48734 Kč1 743,67 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč