
702937000 | |
|---|---|
DigiKey Part Number | 732-12506-ND |
Manufacturer | |
Manufacturer Product Number | 702937000 |
Description | BOARD SPT SNAP FIT NYLON 19.10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.752" (19.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 702937000 Models |
Category | Between Board Height 0.752" (19.10mm) |
Manufacturer Würth Elektronik | Length - Overall 0.886" (22.50mm) |
Series | Support Hole Diameter 0.189" (4.80mm) |
Packaging Bag | Support Panel Thickness 0.047" ~ 0.067" (1.20mm ~ 1.70mm) |
Part Status Active | Mounting Hole Diameter 0.189" (4.80mm) |
Holding Type Snap Fit | Mounting Panel Thickness 0.047" ~ 0.067" (1.20mm ~ 1.70mm) |
Mounting Type Snap Fit | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,94300 Kč | 49,43 Kč |
| 50 | 4,37960 Kč | 218,98 Kč |
| 100 | 3,86450 Kč | 386,45 Kč |
| 500 | 3,58632 Kč | 1 793,16 Kč |
| 1 000 | 3,42760 Kč | 3 427,60 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


