Board Support Snap Lock / Screw Mount Nylon 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.236" (6.00mm)
702919000
702919000

702919000

DigiKey Part Number
732-9628-ND
Manufacturer
Manufacturer Product Number
702919000
Description
BRD SPT SNAP LOCK SCRW MNT 6MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
702919000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.236" (6.00mm)
Length - Overall
0.343" (8.71mm)
Support Hole Diameter
0.118" (3.00mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.083" (2.11mm)
Mounting Panel Thickness
-
Features
Stackable
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 028
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,88500 Kč38,85 Kč
503,61160 Kč180,58 Kč
1003,33870 Kč333,87 Kč
5003,04472 Kč1 522,36 Kč
1 0002,77174 Kč2 771,74 Kč
2 0002,49876 Kč4 997,52 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč