



702911000 | |
|---|---|
DigiKey Part Number | 732-9620-ND |
Manufacturer | |
Manufacturer Product Number | 702911000 |
Description | BRD SPT SNAP LOCK SCRW MNT 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.185" (4.70mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.083" (2.11mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 50 | 2,90200 Kč | 145,10 Kč |
| 100 | 2,68140 Kč | 268,14 Kč |
| 500 | 2,45928 Kč | 1 229,64 Kč |
| 1 000 | 2,23755 Kč | 2 237,55 Kč |
| 2 000 | 2,01581 Kč | 4 031,62 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


